Broadcom HLMP-CW77-PQB00 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 11.34mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1190mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW77-PQB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.