The HLMP-CW77-QT000 is a 5mm white LED with a luminous intensity of 2175mcd and a viewing angle of 70°. It features a radial package with a diameter of 5mm and a height of 11.34mm. The LED is lead-free and RoHS compliant, and is available in a bulk packaging quantity of 500. It is suitable for use in general applications.
Broadcom HLMP-CW77-QT000 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 11.34mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2175mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW77-QT000 to view detailed technical specifications.
No datasheet is available for this part.