This 5mm white LED features a luminous intensity of 670mcd and a viewing angle of 70°. It is designed for through hole mounting and is packaged in a radial case. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. The DC rated voltage is 3.4V.
Broadcom HLMP-CW78-LP0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 670mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| DC Rated Voltage | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW78-LP0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.