
This 5mm white LED features a luminous intensity of 670mcd and a viewing angle of 70°. It is available in a radial package with a diameter of 5mm and a height of 12.77mm. The LED is lead-free and RoHS compliant, packaged in tape and reel quantities of 2000. It is suitable for use in a variety of applications where a white light source is required.
Broadcom HLMP-CW79-LP0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.77mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 670mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW79-LP0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.