Single Color LED, Warm White, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Broadcom HLMP-CY36-UX0DD technical specifications.
| Color | White |
| Illumination Color | White |
| Lens Color | Clear |
| Luminous Intensity | 3.2cd |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CY36-UX0DD to view detailed technical specifications.
No datasheet is available for this part.