Broadcom HLMP-D101-J0001 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D101-J0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.