Broadcom HLMP-D101-J00B2 technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 5mm |
| Height | 8.43mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HLMP-D101 |
| Viewing Angle | 65° |
| Voltage Rating | 1.8V |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D101-J00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.