Single color LED emitter, deep red illumination, featuring a 5mm diffused, domed lens. Operates with a 20mA forward current, 30mA current rating, and 5V reverse voltage. This through-hole component has a 65° viewing angle and a luminous intensity of 3mcd at 637nm wavelength. Housed in a T-1 3/4 plastic package with radial leads, it is RoHS compliant and operates between -20°C and 100°C.
Broadcom HLMP-D150 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 30mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Radial |
| Viewing Angle | 65° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.