
Single color LED emitter, deep red illumination, featuring a diffused, tinted, circular red lens. This T-1 3/4 package, with a 5mm diameter and 6.1mm depth, is designed for through-hole mounting. Operates with a 20mA forward current, 5V reverse voltage, and 87mW power dissipation. Emits light with a luminous intensity of 3mcd at a 637nm wavelength and a 65° viewing angle. Rated for operation between -20°C and 100°C.
Broadcom HLMP-D150-C0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 65° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D150-C0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
