
Single color LED emitter, deep red illumination, featuring a clear, untinted, nondiffused, domed, round lens with a 5mm diameter. This through-hole mounted component operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 10mcd at a 637nm wavelength and a 24° viewing angle. Packaged in a T-1 3/4 plastic package with radial leads, it is RoHS compliant and suitable for operation between -20°C and 100°C.
Broadcom HLMP-D155 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Untinted, NONDIFFUSED, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 24° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.