Broadcom HLMP-D155-F0001 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 12.44mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D155-F0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.