Single color LED emitter, deep red illumination, featuring a clear, diffused, colorless circular lens. This through-hole mounted component has a 5mm diameter and a 6.1mm depth, with a 24° viewing angle and 10mcd luminous intensity. Operating with a 20mA forward current, it offers a 5V reverse voltage and 87mW power dissipation. The LED operates within a -20°C to 100°C temperature range and is supplied on tape and reel.
Broadcom HLMP-D155-F0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.44mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-D155-F0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.