
Single Color LED emitter, blue illumination, featuring a clear, nondiffused, domed, round lens with a 5mm diameter. This through-hole mounted component operates with a 20mA forward current and a 5V reverse voltage, emitting light at a 470nm wavelength with a luminous intensity of 40mcd and a 25° viewing angle. Packaged in a lead-free, plastic T-1 3/4 (5mm) radial package, it offers a temperature range of -20°C to 80°C.
Broadcom HLMP-DB25-B0000 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 9.19mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-DB25-B0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
