Broadcom HLMP-DB25-B00DD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 9.19mm |
| Illumination Color | Blue |
| Lead Free | Contains Lead |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 462nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-DB25-B00DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.