Broadcom HLMP-DL50#002 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.91mm |
| Illumination Color | Orange |
| Luminous Intensity | 5700mcd |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-DL50#002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.