Broadcom HLMP-DL51#002 technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Viewing Angle | 15° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-DL51#002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.