
Broadcom HLMP-ED16-UX0DD technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED16-UX0DD to view detailed technical specifications.
No datasheet is available for this part.
