Broadcom HLMP-ED16-WXTDD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1lm |
| Luminous Intensity | 7400mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 15° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED16-WXTDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.