Broadcom HLMP-ED27-TW000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| DC Rated Voltage | 2V |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED27-TW000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.