Broadcom HLMP-ED27-VXTDD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 23° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED27-VXTDD to view detailed technical specifications.
No datasheet is available for this part.