
Single Color LED emitter, red illumination, featuring a 5mm untinted, nondiffused, domed, colorless lens. This through-hole component operates with a 2V DC rated voltage and a 50mA forward current, delivering 1lm luminous flux and 5500mcd luminous intensity. The T-1 3/4 package has a 30° viewing angle and a wavelength of 630nm. It is RoHS compliant and operates within a -40°C to 100°C temperature range.
Broadcom HLMP-ED31-SV000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Untinted, NONDIFFUSED, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1lm |
| Luminous Intensity | 5500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 30° |
| DC Rated Voltage | 2V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-ED31-SV000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.