
Single Color LED emitter, red illumination, featuring a 5mm untinted, nondiffused dome lens. This through-hole component operates with a 50mA forward current and a 20V reverse voltage, delivering a luminous intensity of 16000mcd and a luminous flux of 0.5lm. With a narrow 8° viewing angle and a wavelength of 626nm, it is housed in a T-1 3/4 radial plastic package. Operating across a temperature range of -40°C to 100°C, this RoHS compliant LED is supplied in bulk packaging.
Broadcom HLMP-EG08-WZ000 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Untinted, NONDIFFUSED, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 16000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 8° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG08-WZ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
