Red, single-element, through-hole LED emitter with a 5mm diameter, T-1 3/4 package. Features a diffused, colorless dome lens and clear lens transparency. Delivers 16000mcd luminous intensity at 50mA forward current, with a 626nm wavelength and 8° viewing angle. Operates from -40°C to 100°C, is lead-free and RoHS compliant.
Broadcom HLMP-EG08-WZ0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 16000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG08-WZ0DD to view detailed technical specifications.
No datasheet is available for this part.