Single Color LED emitter, red illumination, featuring a colorless diffused circular lens. This through-hole component operates with a 50mA forward current and a 20V reverse voltage. It offers a luminous intensity of 14100mcd and a luminous flux of 0.5lm, with a narrow 8° viewing angle. The LED is housed in a T-1 3/4 (5mm) plastic package, is lead-free and RoHS compliant, and is supplied in an ammo pack.
Broadcom HLMP-EG08-X10DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 14100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG08-X10DD to view detailed technical specifications.
No datasheet is available for this part.