Single color red LED emitter, T-1 3/4 (5mm) package, featuring a colorless, diffused, round lens. This through-hole mount component operates with a 50mA forward current and a 20V reverse voltage, delivering 12650mcd luminous intensity and 0.5lm luminous flux. It offers a narrow 8° viewing angle and a wavelength of 626nm, with an operating temperature range of -40°C to 100°C. The RoHS compliant, lead-free plastic package is supplied in bulk.
Broadcom HLMP-EG08-YZ000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 12650mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG08-YZ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.