
Red LED emitter, 5mm radial package, featuring a diffused, colorless round lens. Delivers 19500mcd luminous intensity with a narrow 8° viewing angle. Operates with a 20mA forward current and a 20V reverse voltage. Suitable for through-hole mounting, with a wide operating temperature range of -40°C to 100°C.
Broadcom HLMP-EG08-Z20DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 19500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| Viewing Angle | 8° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG08-Z20DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.