
Single Color Red LED emitter, featuring a 5mm T-1 3/4 diffused, colorless, circular lens. This through-hole component operates with a 50mA forward current and a 20V reverse voltage, delivering a luminous intensity of 18150mcd and a luminous flux of 0.5lm at a 626nm wavelength. With a narrow 8° viewing angle, it is RoHS compliant and packaged in bulk for 2000 units. Operating temperature range is -40°C to 100°C.
Broadcom HLMP-EG10-Y2000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 12.62mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 18150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG10-Y2000 to view detailed technical specifications.
No datasheet is available for this part.
