Red, single-color LED emitter with a 5mm diameter, clear, colorless dome lens. Features a 15° viewing angle, 635nm wavelength, and 1690mcd luminous intensity. Operates with a 20mA forward current and 120mW power dissipation, suitable for through-hole mounting. Compliant with RoHS standards.
Broadcom HLMP-EG15-PS000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Head Diameter | 5.8mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 22.89mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 1690mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG15-PS000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.