
Single color red LED emitter, featuring a 5mm T-1 3/4 package with a diffused, colorless, circular lens. This through-hole component offers a luminous intensity of 2850mcd and a luminous flux of 0.5lm, operating with a forward current of 50mA and a reverse voltage of 20V. With a narrow viewing angle of 15° and a peak wavelength of 626nm, it is lead-free, RoHS compliant, and suitable for operation between -40°C and 100°C.
Broadcom HLMP-EG17-RU0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 12.62mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG17-RU0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.