Broadcom HLMP-EG1G-Y10DD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 21cd |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG1G-Y10DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.