Broadcom HLMP-EG22-UX000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 1.3lm |
| Luminous Intensity | 6250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG22-UX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.