Single color red LED emitter, featuring a diffused, untinted, round, domed lens with a 5mm diameter. This through-hole mounted component operates with a forward current of 20mA and a reverse voltage of 5V, delivering a luminous intensity of 6250mcd and a luminous flux of 1.3lm at a peak wavelength of 630nm. The LED has a viewing angle of 23° and is housed in a T-1 3/4 plastic package with radial leads, measuring 5.8mm in length and depth, and 8.91mm in height. Operating temperature range is -40°C to 100°C, and the product is RoHS compliant.
Broadcom HLMP-EG22-UX0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Circular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Flux | 1.3lm |
| Luminous Intensity | 6250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG22-UX0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.