
Single color red LED emitter, T-1 3/4 (5mm) package, featuring a clear, diffused, colorless round lens. This through-hole mount component operates with a forward current of 50mA, a reverse voltage of 20V, and a typical luminous intensity of 2500mcd at a 635nm wavelength. It offers a 23° viewing angle and a luminous flux of 0.5lm, with an operating temperature range of -40°C to 100°C. The lead-free, RoHS compliant LED is supplied in a plastic package.
Broadcom HLMP-EG26-PS000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 12.77mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG26-PS000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.