Single color LED emitter, red illumination, featuring a clear, diffused, circular lens. This through-hole component has a 5mm diameter and a 5.8mm depth, operating with a 50mA forward current and a 20V reverse voltage. It offers a luminous intensity of 595mcd and a luminous flux of 0.5lm at a 626nm wavelength, with a 30° viewing angle. The LED is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 100°C.
Broadcom HLMP-EG30-KN0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 595mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG30-KN0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.