Single Color Red LED emitter, featuring a 5mm T-1 3/4 package with a diffused, colorless lens. This through-hole component operates with a 20mA forward current and a 20V reverse voltage, emitting red light with a peak wavelength of 626nm. Delivering 1290mcd luminous intensity and 0.5lm luminous flux, it offers a 30° viewing angle and operates across a -40°C to 100°C temperature range. The RoHS compliant, lead-free unit is supplied in a plastic package with radial leads.
Broadcom HLMP-EG32-NR000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.21mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 1290mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG32-NR000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.