Single color red LED emitter with a 5mm T-1 3/4 package. Features a clear, round, diffused lens and a colorless lens color. Operates with a 50mA forward current, 5V reverse voltage, and a 30° viewing angle. Delivers 1.3lm luminous flux and 7200mcd luminous intensity at a 630nm wavelength. Through-hole mountable with a radial package, operating temperature range of -40°C to 100°C.
Broadcom HLMP-EG35-TW0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 1.3lm |
| Luminous Intensity | 7200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG35-TW0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.