
Single Color Red LED emitter, featuring a clear, domed, round lens with a 5mm diameter. This through-hole mounted component operates with a 20mA forward current, delivering 2.3lm luminous flux and 7400mcd luminous intensity at a 630nm wavelength. The LED has a 30° viewing angle and is housed in a ROHS compliant, untinted, plastic T-1 3/4 package. Operating temperature range is -40°C to 100°C.
Broadcom HLMP-EG3A-WX0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.81mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Clear, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.3lm |
| Luminous Intensity | 7400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG3A-WX0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.