Broadcom HLMP-EG3B-VW0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.3lm |
| Luminous Intensity | 5700mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG3B-VW0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.