Broadcom HLMP-EG3G-UW0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Lens Color | Colorless |
| Lens Style | Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 5200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG3G-UW0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.