Single Color Red LED emitter, featuring a diffused, colored, circular lens in a T-1 3/4 (5mm) package. This through-hole mounted component operates with a forward current of 50mA, a reverse voltage of 20V, and offers a luminous intensity of 270mcd at a wavelength of 626nm. The LED has a viewing angle of 55° and is RoHS compliant, with a maximum operating temperature of 100°C and a minimum of -40°C. Packaged in an ammo pack, it is supplied in quantities of 2000.
Broadcom HLMP-EG55-GK0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 270mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG55-GK0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.