Single Color LED emitter, featuring a Red-Orange illumination color with a clear, colorless lens. This through-hole mounted component has a 5mm diameter and a 5.8mm depth, with a 12.62mm height. It operates with a 20mA forward current, delivering a luminous intensity of 10750mcd and a luminous flux of 0.5lm at a 621nm wavelength. The LED offers a narrow 8° viewing angle and is RoHS compliant, with a maximum operating temperature of 100°C.
Broadcom HLMP-EH10-WZ000 technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.62mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 10750mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 621nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH10-WZ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.