Broadcom HLMP-EH10-Y20DD technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 12.62mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 18150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 8° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH10-Y20DD to view detailed technical specifications.
No datasheet is available for this part.