Broadcom HLMP-EH12-VY0DD technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 8100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 621.7nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH12-VY0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.