Broadcom HLMP-EH1A-Z10DD technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 8.91mm |
| Lens Color | Colorless |
| Lens Style | Circular, Round, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 2.3lm |
| Luminous Intensity | 16500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH1A-Z10DD to view detailed technical specifications.
No datasheet is available for this part.