
5mm Red Orange Standard LED emitter, featuring a clear, untinted, domed, round lens. This through-hole component operates with a 20mA forward current and a DC rated voltage of 2.08V, delivering a luminous intensity of 3700mcd at a 623nm wavelength. It boasts a 23° viewing angle and a radial package with a 2.54mm lead pitch, suitable for a wide operating temperature range from -40°C to 100°C. The LED is RoHS compliant and lead-free.
Broadcom HLMP-EH25-SV000 technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 22.89mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| DC Rated Voltage | 2.08V |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH25-SV000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.