
This red/orange LED features a 5mm diameter and a forward current of 20mA. It has a luminous intensity of 3700mcd and a viewing angle of 30°. The LED is available in bulk packaging and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 100°C.
Broadcom HLMP-EH33-SV000 technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.24mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH33-SV000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
