Single color LED emitter, featuring a red-orange illumination color with a colorless, diffused, domed, round lens. This through-hole mounted component offers a luminous intensity of 3700mcd and a luminous flux of 1.3lm, operating with a forward current of 20mA. Its radial package measures 5.8mm in length and depth, with a height of 8.91mm, and a 5mm lens diameter. The LED operates within a temperature range of -40°C to 100°C, with a reverse voltage rating of 5V and a viewing angle of 30°. This RoHS compliant component is supplied in an ammo pack.
Broadcom HLMP-EH35-SV0DD technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.3lm |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 621.7nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH35-SV0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.