Uni-color Red Orange standard LED emitter featuring a 615nm peak wavelength and high brightness. This through-hole component utilizes AlGaInP LED material, housed in a 5 mm T-1 3/4 package with a colorless, circular lens. Delivering up to 5500mcd intensity and 1.3lm luminous flux with a 30° viewing angle, it operates within a -40°C to 100°C temperature range and supports a maximum forward current of 50mA with a 2.4V forward voltage.
Broadcom HLMP-EH35-UV0DD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.71 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red Orange |
| Intensity | 5500mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 615nm |
| High Brightness | Yes |
| Lens Appearance | Colorless |
| Luminous Flux | 1.3lm |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.57mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 5(Min)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-EH35-UV0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.