Single Color LED emitter, Red Orange, featuring a clear, colorless, round, domed T-1 3/4 (5mm) lens. This through-hole mounted component offers a luminous intensity of 7400mcd and a luminous flux of 2.3lm, operating at a forward current of 20mA with a maximum power dissipation of 120mW. It boasts a wide operating temperature range from -40°C to 100°C and a viewing angle of 30°. The LED is RoHS compliant and supplied in an ammo pack of 2000 units.
Broadcom HLMP-EH3A-WX0DD technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Circular, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 2.3lm |
| Luminous Intensity | 7400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH3A-WX0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.