The HLMP-EJ08-Y2000 is a single orange LED with a wavelength of 605nm and a luminous flux of 0.5lm. It has a viewing angle of 8° and is designed for through hole mounting. The LED operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Broadcom HLMP-EJ08-Y2000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Style | Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 18150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EJ08-Y2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
